Thermaltronics 1 mm Bevel Soldering Iron Tip
- RS Stock No.:
- 914-5806
- Mfr. Part No.:
- M8LR400
- Brand:
- Thermaltronics
On back order for despatch 31/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$41.47
(exc. GST)
$45.62
(inc. GST)
Units | Per unit |
---|---|
1 + | $41.47 |
- RS Stock No.:
- 914-5806
- Mfr. Part No.:
- M8LR400
- Brand:
- Thermaltronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - M 800 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Stainless steel shaft
Gold plated connector
Temperature range +420 °C → +475 °C
Note
For use with soldering station TMT-9000S (RS 860-9494)
Tips - Thermaltronics
Specifications
Attribute | Value |
---|---|
Tip Shape | Bevel |
For Use With | MX-500, MX-5000, MX5200, TMT-9000S-1, TMT-9000S-2 |
Tip Size | 1 mm |
Tip Series | M |
Tip Angle | 60° |
Related links
- Thermaltronics 1 mm Bevel Soldering Iron Tip
- Thermaltronics 1.8 mm Bevel Soldering Iron Tip
- Thermaltronics 10.41 mm Bevel Soldering Iron Tip
- Thermaltronics 1.78 mm Bevel Soldering Iron Tip
- Thermaltronics 9 mm Bevel Soldering Iron Tip
- Weller CT5CC7 3.2 mm Bevel Soldering Iron Tip for use with W61
- Weller PT F7 1.19 mm Bevel Soldering Iron Tip for use with TCP 12,...
- Hakko 4 mm Bevel Soldering Iron Tip