Hakko 2 mm Straight Hoof Soldering Iron Tip for use with Hakko Soldering Irons
- RS Stock No.:
- 500-7034
- Mfr. Part No.:
- T12-BC2
- Brand:
- Hakko
7 In AU stock for next working day delivery
1 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$32.72
(exc. GST)
$35.99
(inc. GST)
Units | Per unit |
---|---|
1 + | $32.72 |
- RS Stock No.:
- 500-7034
- Mfr. Part No.:
- T12-BC2
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T12 Series Replacement Tips
These T12 Series Soldering Tips from Hakko are for use with the FM-203; FM-204; FM-206; FX-950; FX-951; and FX-952 Soldering Stations.
Tip Shape BCM/CM
This tip differs from tip shape BC with a hollow in its cut face which provides higher solder retention capability. Used for correction of bridging and drag soldering.
Tip Shape BC/C
This tip is shaped like a cone allowing users to select cut surface size according to each specific work-piece. Used for drag soldering and lead wire pre-tinning.
Tip Shape B
This tip shape is a great, all-round type that can be used in any direction and position. For soldering small or large surfaces alike.
Tip Shape D
This tip is shaped like a flat blade screwdriver and soldering can be applied using line or face angles. Suitable for all soldering work.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Hoof |
For Use With | Hakko Soldering Irons |
Tip Size | 2 mm |
Tip Series | T12 |
Tip Angle | 45° |
Related links
- Hakko 2 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 1 mm Straight Conical Hoof Soldering Iron Tip for use with...
- Hakko 3 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 1 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 2.5 mm Straight Hoof Soldering Iron Tip for use with Hakko...
- Hakko 3 mm Straight Hoof Soldering Iron Tip for use with 900M;...
- Hakko 1.6 mm Straight Chisel Soldering Iron Tip for use with Hakko...
- Hakko 0.8 mm Straight Chisel Soldering Iron Tip for use with Hakko...