Ersa 1 x 2.2 mm Chisel Soldering Iron Tip for use with Power Tool
- RS Stock No.:
- 489-0958
- Mfr. Part No.:
- 0842CD
- Brand:
- Ersa
Bulk discount available
Subtotal (1 unit)**
$30.81
(exc. GST)
$33.89
(inc. GST)
38 In Global stock for delivery within 10 working day(s)*
30 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 24 | $30.81 |
25 - 49 | $30.41 |
50 + | $30.08 |
**price indicative
- RS Stock No.:
- 489-0958
- Mfr. Part No.:
- 0842CD
- Brand:
- Ersa
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ersa | |
Tip Shape | Chisel | |
For Use With | Power Tool | |
Tip Size | 2.2 mm | |
Tip Series | Serie 842 | |
Select all | ||
---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
For Use With Power Tool | ||
Tip Size 2.2 mm | ||
Tip Series Serie 842 | ||
Related links
- Ersa 1 x 2.2 mm Chisel Soldering Iron Tip for use with Power Tool
- Ersa 1 x 3.2 mm Chisel Soldering Iron Tip for use with Power Tool
- Ersa 1 x 1.6 mm Chisel Soldering Iron Tip for use with Power Tool
- Ersa 1 x 2.5 mm Chisel Soldering Iron Tip for use with Power Tool
- Ersa 1 x 3.2 mm Chisel Soldering Iron Tip for use with i-Tool
- Ersa 1 mm Chisel Soldering Iron Tip for use with Micro Tool
- Ersa 1.4 x 5 mm Chisel Soldering Iron Tip for use with Power Tool
- Ersa 2 mm Chisel Soldering Iron Tip for use with Power Tool