Ersa 1 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- RS Stock No.:
- 415-4050
- Distrelec Article No.:
- 304-22-614
- Mfr. Part No.:
- G132CN
- Brand:
- Ersa
Get a bulk buy discount
Add 25 more to save $40.25
View bulk pricing optionsSubtotal (1 unit)*
$40.66
(exc. GST)
$44.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $40.66 | - |
| 25 - 49 | $39.05 | $40.25 |
| 50 + | $37.81 | $142.50 |
*price indicative
- RS Stock No.:
- 415-4050
- Distrelec Article No.:
- 304-22-614
- Mfr. Part No.:
- G132CN
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Tip Shape | Chisel | |
| Product Type | Soldering Iron Tip | |
| For Use With | Independent 130 Gas Soldering Iron | |
| Tip Series | G 132 | |
| Tip Width | 1 mm | |
| Tip Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Tip Shape Chisel | ||
Product Type Soldering Iron Tip | ||
For Use With Independent 130 Gas Soldering Iron | ||
Tip Series G 132 | ||
Tip Width 1 mm | ||
Tip Length 30mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IE
Gas Soldering Set, Independent 130
25 → 130 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 580 °C
Anti-static
Approx. 120 min operating time per gas filling
ERSA Gas Soldering Iron
- RS Stock No. 4154173
- Mfr. Part No. G132KN
Each
$30.82
- RS Stock No. 4153574
- Mfr. Part No. G132AN
Each
$42.42
- RS Stock No. 4153912
- Mfr. Part No. G072CN
Each
$32.76
- RS Stock No. 4153978
- Mfr. Part No. G072VN
Each
$24.54
Related links
- Ersa 2.4 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 3.2 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 4.8 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 1 mm Chisel 30 mm Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa Soldering Accessory Soldering Iron Hot Blade, for use with Independent 130 Gas Soldering Iron
- Ersa 3.2 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 2.4 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 4.8 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron












