Ersa 4.8 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- RS Stock No.:
- 415-3940
- Mfr. Part No.:
- G132VN
- Brand:
- Ersa
Subtotal (1 unit)*
$46.76
(exc. GST)
$51.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.76 |
*price indicative
- RS Stock No.:
- 415-3940
- Mfr. Part No.:
- G132VN
- Brand:
- Ersa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ersa | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | Independent 130 Gas Soldering Iron | |
| Tip Series | G 132 | |
| Tip Width | 4.8 mm | |
| Tip Length | 30mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Ersa | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With Independent 130 Gas Soldering Iron | ||
Tip Series G 132 | ||
Tip Width 4.8 mm | ||
Tip Length 30mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IE


Gas Soldering Set, Independent 130
25 → 130 W continuously controllable
Piezo ignition
Mains-independent — Operation with standard butane lighter gas
Soldering tips temperature up to 580 °C
Anti-static
Approx. 120 min operating time per gas filling
ERSA Gas Soldering Iron
Related links
- Ersa 3.2 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 2.4 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 1 mm Chisel 30 mm Soldering Iron Tip for use with Independent 130 Gas Soldering Iron
- Ersa 4.8 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 1 mm Chisel 30 mm Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
- Ersa 4.8 mm Chisel 116 mm Soldering Iron Tip for use with ERSA 80S
- Ersa Soldering Accessory Soldering Iron Hot Blade, for use with Independent 130 Gas Soldering Iron
- Ersa 3.2 mm Chisel Soldering Iron Tip for use with Independent 75 Gas Soldering Iron
