Metcal 1 mm Conical 15.2 mm Soldering Iron Tip for use with OKi MFR-1160 Systems, Metcal SP200, Metcal SP-HC12 and OKi
- RS Stock No.:
- 413-4595
- Mfr. Part No.:
- SSC-601A
- Brand:
- Metcal
This image is representative of the product range
Subtotal (1 unit)*
$51.45
(exc. GST)
$56.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.45 |
*price indicative
- RS Stock No.:
- 413-4595
- Mfr. Part No.:
- SSC-601A
- Brand:
- Metcal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Metcal | |
| Tip Shape | Conical | |
| Product Type | Soldering Iron Tip | |
| For Use With | OKi MFR-1160 Systems, Metcal SP200, Metcal SP-HC12 and OKi MFR-H6-SSC | |
| Tip Series | SSC-6 | |
| Tip Width | 1 mm | |
| Tip Length | 15.2mm | |
| Standards/Approvals | EN 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand Metcal | ||
Tip Shape Conical | ||
Product Type Soldering Iron Tip | ||
For Use With OKi MFR-1160 Systems, Metcal SP200, Metcal SP-HC12 and OKi MFR-H6-SSC | ||
Tip Series SSC-6 | ||
Tip Width 1 mm | ||
Tip Length 15.2mm | ||
Standards/Approvals EN 61340-5-1 | ||
SP200 Cartridges for SP-HC1 ESD Solder Handle
Soldering tip cartridge
Tips - OKI/ Metcal
Related links
- Metcal SSC 1 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.4 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 2.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron
