Metcal SSC 0.4 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- RS Stock No.:
- 413-4674
- Mfr. Part No.:
- SSC-745A
- Brand:
- Metcal
Subtotal (1 unit)**
$37.93
(exc. GST)
$41.72
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $37.93 |
**price indicative
- RS Stock No.:
- 413-4674
- Mfr. Part No.:
- SSC-745A
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Model Number | SSC | |
Tip Shape | Conical | |
For Use With | Metcal SP200; OKi MFR-1160 System; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces | |
Tip Size | 0.4 mm | |
Tip Series | SSC-7 | |
Select all | ||
---|---|---|
Brand Metcal | ||
Model Number SSC | ||
Tip Shape Conical | ||
For Use With Metcal SP200; OKi MFR-1160 System; Metcal SP-HC12 & OKi MFR-H6-SSC Hand-pieces | ||
Tip Size 0.4 mm | ||
Tip Series SSC-7 | ||
Related links
- Metcal SSC 0.4 mm Conical Soldering Iron Tip for use with...
- Metcal SSC 1 mm Conical Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 0.51 mm Conical Soldering Iron Tip for use with...
- Metcal SSC 1 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.78 mm Chisel Soldering Iron Tip for use with...
- Metcal SSC 2.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SSC 1.5 mm Chisel Soldering Iron Tip for use with MFR-H6-SSC, SP-HC1
- Metcal SxV 0.4 mm Conical Soldering Iron Tip