Metcal PTTC-703 2 mm Blade Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems
- RS Stock No.:
- 276-3589
- Distrelec Article No.:
- 300-44-192
- Mfr. Part No.:
- PTTC-703
- Brand:
- Metcal
Subtotal (1 unit)**
$162.28
(exc. GST)
$178.51
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
6 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $162.28 |
**price indicative
- RS Stock No.:
- 276-3589
- Distrelec Article No.:
- 300-44-192
- Mfr. Part No.:
- PTTC-703
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Tip Shape | Blade | |
Model Number | PTTC-703 | |
For Use With | Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | |
Tip Size | 2 mm | |
Tip Series | PTTC | |
Select all | ||
---|---|---|
Brand Metcal | ||
Tip Shape Blade | ||
Model Number PTTC-703 | ||
For Use With Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems | ||
Tip Size 2 mm | ||
Tip Series PTTC | ||
Related links
- Metcal SMTC-160 0.3 mm Blade Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems
- Metcal SMTC-1167 1.5 mm Hoof Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems
- Metcal STTC-817 5 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering Systems
- Metcal STTC-836 2.5 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-126 0.4 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series Soldering
- Metcal UFTC-7CNB02 0.2 mm Bent Conical Soldering Iron Tip for use with Metcal MX-500, MX-5000 and MX-5200 Series