Metcal STTC-837P 1.8 mm Chisel Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering
- RS Stock No.:
- 276-3611
- Distrelec Article No.:
- 300-49-238
- Mfr. Part No.:
- STTC-837P
- Brand:
- Metcal
1 / 1
Subtotal (1 unit)**
$50.87
(exc. GST)
$55.96
(inc. GST)
On back order for despatch 23/06/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $50.87 |
**price indicative
- RS Stock No.:
- 276-3611
- Distrelec Article No.:
- 300-49-238
- Mfr. Part No.:
- STTC-837P
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Tip Shape | Chisel | |
Model Number | STTC-837P | |
For Use With | Metcal MX-500, MX-5200 and MX-5200 Series Soldering System | |
Tip Size | 1.8 mm | |
Tip Series | STTC | |
Select all | ||
---|---|---|
Brand Metcal | ||
Tip Shape Chisel | ||
Model Number STTC-837P | ||
For Use With Metcal MX-500, MX-5200 and MX-5200 Series Soldering System | ||
Tip Size 1.8 mm | ||
Tip Series STTC | ||
Related links
- Metcal STTC-138P 1.4 mm Chisel Soldering Iron Tip for use with...
- Metcal STTC-813 3 mm Chisel Soldering Iron Tip for use with Metcal...
- Metcal STTC-825 1 mm Chisel Soldering Iron Tip for use with Metcal...
- Metcal STTC-836 2.5 mm Chisel Soldering Iron Tip for use with...
- Metcal STTC-817 5 mm Chisel Soldering Iron Tip for use with Metcal...
- Metcal STTC-899 1.5 mm Bent Chisel Soldering Iron Tip for use with...
- Metcal STTC-898 1.78 mm Bent Chisel Soldering Iron Tip for use...
- Metcal STTC-198 1.78 mm Bent Chisel Soldering Iron Tip for use...