OPTIBELT SG02 35 mm Conical Chisel Soldering Iron Tip for use with OPTIBELT SG02
- RS Stock No.:
- 246-3783
- Mfr. Part No.:
- SPIEGEL SG02
- Brand:
- OPTIBELT
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$299.39
(exc. GST)
$329.33
(inc. GST)
Units | Per unit |
---|---|
1 + | $299.39 |
- RS Stock No.:
- 246-3783
- Mfr. Part No.:
- SPIEGEL SG02
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Optibelt Spare paddle for welding tools SG02 Standard. Its dimensions (H x W x D) is 35 x 35 x 2 mm.
Optibelt has Spare paddle for welding tools SG02 Standard
Its dimensions (H x W x D) is 35 x 35 x 2 mm
Its dimensions (H x W x D) is 35 x 35 x 2 mm
Specifications
Attribute | Value |
---|---|
Model Number | SG02 |
Tip Shape | Conical Chisel |
For Use With | OPTIBELT SG02 |
Tip Size | 35 mm |
Tip Series | SG02 |
Related links
- RS PRO 1.6 mm Conical Chisel Soldering Iron Tip for use with DS90
- RS PRO 0.8 mm Conical Chisel Soldering Iron Tip for use with DS90
- RS PRO 2.4 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
- RS PRO 3.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
- RS PRO 1.2 mm Conical Chisel Soldering Iron Tip for use with AT60D, AT80D
- Metcal CVC 1 x 9.1 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.5 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 2.5 x 9.9 mm Conical Chisel Soldering Iron Tip