RS PRO 0.5 mm Bent Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS Stock No.:
- 202-4533
- Distrelec Article No.:
- 304-21-021
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$9.88
(exc. GST)
$10.87
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 117 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $9.88 |
| 5 + | $8.13 |
*price indicative
- RS Stock No.:
- 202-4533
- Distrelec Article No.:
- 304-21-021
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Tip Shape | Bent Conical | |
| For Use With | RS PRO Soldering Irons & Stations | |
| Tip Size | 0.5 mm | |
| Tip Series | AT | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Tip Shape Bent Conical | ||
For Use With RS PRO Soldering Irons & Stations | ||
Tip Size 0.5 mm | ||
Tip Series AT | ||
- COO (Country of Origin):
- CN
RS PRO Replacement Soldering Tip, Bent Conical 0.5mm
This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with a variety of RS PRO soldering irons and stations, offering excellent durability and a reliable solder. These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.
Features and Benefits
- Available in a range of sizes and styles
- Ideal for use with RS PRO soldering irons and stations
- Cost effective soldering solution
- Split design
- Small tip design ideal for intricate soldering
Applications
This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:
- Plumbing
- Engineering
- Automotive
- Electronics
- HVAC
What soldering Iron or Sation is this compatible with?
Why RS PRO?
RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 0.2 mm Bent Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- RS PRO 0.5 mm Straight Hoof Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
- Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip
- Weller RTMS 005 C X MS 0.5 mm Bent Conical Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTM 005 C X MS 0.5 mm Bent Conical Soldering Iron Tip for use with WXMP-MS WTMP-MS
- Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with Hakko Soldering Irons
- RS PRO 0.2 mm Straight Conical Soldering Iron Tip for use with RS PRO Soldering Irons & Stations
