Hakko R0.2 mm Bent Conical Soldering Iron Tip for use with Hakko Soldering Irons

This image is representative of the product range

Subtotal (1 unit)*

$36.57

(exc. GST)

$40.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$36.57

*price indicative

RS Stock No.:
500-7208
Mfr. Part No.:
T12-J02
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Tip Shape

Bent Conical

For Use With

Hakko Soldering Irons

Tip Size

R0.2 mm

Tip Series

T12

Tip Angle

30°

RoHS Status: Exempt

COO (Country of Origin):
JP

FX-950 Analogue Soldering Station


High power temperature controlled analogue soldering station in a slim, space-saving design

New Lead free ESD safe soldering iron
Easy-to-read Analogue temperature indicator/selector
Utilising Hakko’s composite tip technology for greater thermal recovery and temperature accuracy
Lock-out key setting for ’supervisor’ temperature control
Calibration/offset function
Warning indicator for error conditions
Temperature range 200 to 450°C
Uses FM2028 70W 24V iron (supplied)
Available with BS1363 or Aus/NZ mains plug

Size (WxHxD) 80 x 118 x 138mm

Note

T12 Tips must be purchased separately, see range below.
Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Supplied with

FM-2028 Iron, FH-101 stand + sponge, and heat resistant pad


Soldering - Hakko

Related links