RS PRO 0.5 mm Straight Hoof 15 mm Soldering Iron Tip for use with RS PRO Soldering Irons & Stations

Bulk discount available

Subtotal (1 unit)*

$3.31

(exc. GST)

$3.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 March 2026
  • Plus 143 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$3.31
5 +$2.73

*price indicative

RS Stock No.:
202-4517
Distrelec Article No.:
304-21-009
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Soldering Iron Tip

Tip Shape

Straight Hoof

For Use With

RS PRO Soldering Irons & Stations

Tip Series

AT

Tip Angle

45°

Tip Width

0.5 mm

Tip Length

15mm

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Replacement Soldering Tip, Straight Hoof 0.5mm


This range of replacement soldering tips from our trusted and reliable own brand RS PRO are designed to be used with a variety of RS PRO soldering irons and stations, offering excellent durability and a reliable solder. These robust and high quality replacement soldering tips are available in a wide range of sizes and styles to accommodate a variety of soldering applications. The tips feature a smaller soldering iron tip size and split design, offering a cost effective soldering solution.

Features and Benefits


  • Available in a range of sizes and styles

  • Ideal for use with RS PRO soldering irons and stations

  • Cost effective soldering solution

  • Split design

  • Small tip design ideal for intricate soldering

  • Applications


    This range of replacement soldering tips are a cost effective soldering solution and are ideal for use with intricate soldering applications. Soldering tips allow the transfer of heat from a soldering iron to solder, causing it to melt and bond with components. Soldering tips and irons are used in a wide range of applications including:

  • Plumbing

  • Engineering

  • Automotive

  • Electronics

  • HVAC

  • What soldering Iron or Sation is this compatible with?


  • RS Stock No: 1411993 - RS PRO 50W Soldering Iron

  • RS Stock No: 1611962 - RS PRO 50W Soldering Station

  • RS Stock No: 2024512 - RS PRO 65W Analogue Soldering Station

  • RS Stock No: 2024514 - RS PRO 80W Analogue Soldering Station

  • RS Stock No: 2024487 - RS PRO 65W Soldering Station

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide variety of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Related links