Metcal STTC-144 0.5 mm Bent Conical Soldering Iron Tip for use with MX-5200 and MX-5200 Series Soldering System, Metcal

Subtotal (1 unit)*

$66.27

(exc. GST)

$72.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$66.27

*price indicative

RS Stock No.:
276-3603
Distrelec Article No.:
182-01-121
Mfr. Part No.:
STTC-144
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Tip Shape

Bent Conical

Model Number

STTC-144

Product Type

Soldering Iron Tip

For Use With

MX-5200 and MX-5200 Series Soldering System, Metcal MX-500

Tip Series

STTC

Tip Angle

30°

Tip Width

0.5 mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US
The OK International SMC Rework conical cartridges are sharp, long reach and long 30 degree bent cartridges. The SMC solder tip cartridges are compatible with CV 5200, CV 500, MX 500, MX 5200 and MX 5200 series soldering systems. The Metcal Smart Heat Technology automatically adjusts power levels during each soldering operation.

Can be used with leaded and lead free solder

Suitable for work under a microscope

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy