Hakko FX-9701/9702 0.15 mm Micro Fine Soldering Iron Tip for use with FX-9702, FX-9701

Subtotal (1 bag of 1 unit)*

$49.39

(exc. GST)

$54.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
1 +$49.39

*price indicative

RS Stock No.:
106-282
Mfr. Part No.:
T39-ILS015
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Model Number

FX-9701/9702

Tip Shape

Micro Fine

Product Type

Soldering Iron Tip

For Use With

FX-9702, FX-9701

Tip Series

T39

Tip Width

0.15 mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The Hakko soldering iron tip offers micro fine shaped is designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.

Higher power output

Optimized geometries boost the heater's performance

Built-in sensor for faster thermal adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy