Hakko FX-9701/9702 Bent Soldering Iron Tip for use with FX-9702, FX-9701
- RS Stock No.:
- 106-276
- Mfr. Part No.:
- T39-J02
- Brand:
- Hakko
Subtotal (1 bag of 1 unit)*
$52.07
(exc. GST)
$57.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag |
|---|---|
| 1 + | $52.07 |
*price indicative
- RS Stock No.:
- 106-276
- Mfr. Part No.:
- T39-J02
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | FX-9701/9702 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Bent | |
| For Use With | FX-9702, FX-9701 | |
| Tip Series | T39 | |
| Tip Angle | 30° | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number FX-9701/9702 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Bent | ||
For Use With FX-9702, FX-9701 | ||
Tip Series T39 | ||
Tip Angle 30° | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Hakko soldering iron tip offers bent shaped is designed for use with the FX9701 and FX9702 soldering stations. Tip design includes the sensor within the tip allowing for faster more accurate thermal adjustments and greater stability.
Higher power output
Optimized geometries boost the heater's performance
Built-in sensor for faster thermal adjustments
Related links
- Hakko FX-9701/9702 2 x 7.5 mm Bent Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 3.2 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 3.2 x 16 mm Chisel Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 0.15 mm Micro Fine Soldering Iron Tip for use with FX-9702, FX-9701
- Hakko FX-9701/9702 5.2 x 10 mm Chisel Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 2 x 21.2 mm Spatula Soldering Iron Tip for use with FX-9701, FX-9702
- Hakko FX-9701/9702 Spatula Soldering Iron Tip for use with FX-9701, FX-9702
