Hakko T32-KF 4.7 mm Knife Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-555
- Mfr. Part No.:
- T32-KF
- Brand:
- Hakko
Subtotal (1 unit)*
$28.71
(exc. GST)
$31.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $28.71 |
*price indicative
- RS Stock No.:
- 100-555
- Mfr. Part No.:
- T32-KF
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Tip Shape | Knife | |
| Product Type | Soldering Iron Tip | |
| Model Number | T32-KF | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Angle | 45° | |
| Tip Width | 4.7 mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Tip Shape Knife | ||
Product Type Soldering Iron Tip | ||
Model Number T32-KF | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Angle 45° | ||
Tip Width 4.7 mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The hakko shape K soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead Free
RoHS compliant
Related links
- Hakko T32-KU 3 mm Knife Soldering Iron Tip for use with FX8806
- Hakko T32-K 5 mm Knife Soldering Iron Tip for use with FX8806
- Hakko FX9703 1.4 x 8.5 mm Knife Soldering Iron Tip for use with FX9703
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller T0050111999 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Metcal STTC-1173P 5 mm Knife Soldering Iron Tip for use with Metcal MX-500, MX-5200 and MX-5200 Series Soldering System
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
- Weller RTMS 030 K MS 2.2 mm Knife Soldering Iron Tip for use with WXMPS-MS (Smart) Soldering Iron
