Hakko T32-K 5 mm Knife Soldering Iron Tip for use with FX8806

Subtotal (1 unit)*

$27.34

(exc. GST)

$30.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27.34

*price indicative

RS Stock No.:
100-554
Mfr. Part No.:
T32-K
Brand:
Hakko
Find similar products by selecting one or more attributes.
Select all

Brand

Hakko

Product Type

Soldering Iron Tip

Tip Shape

Knife

Model Number

T32-K

For Use With

FX8806

Tip Series

T32

Tip Angle

45°

Tip Width

5 mm

Standards/Approvals

RoHS

COO (Country of Origin):
JP
The hakko shape K soldering tip is used with FX8806 soldering iron.

Wide selection of soldering tips

Lead Free

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy