Hakko T32-BC4 4.2 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-540
- Mfr. Part No.:
- T32-BC4
- Brand:
- Hakko
Subtotal (1 unit)*
$21.33
(exc. GST)
$23.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.33 |
*price indicative
- RS Stock No.:
- 100-540
- Mfr. Part No.:
- T32-BC4
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | T32-BC4 | |
| Tip Shape | Bevel | |
| Product Type | Soldering Iron Tip | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Angle | 45° | |
| Tip Width | 4.2 mm | |
| Tip Length | 14.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number T32-BC4 | ||
Tip Shape Bevel | ||
Product Type Soldering Iron Tip | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Angle 45° | ||
Tip Width 4.2 mm | ||
Tip Length 14.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The hakko shape BC soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead Free
RoHS compliant
- RS Stock No. 0100549
- Mfr. Part No. T32-D52
Each
$20.26
- RS Stock No. 0100548
- Mfr. Part No. T32-D32
Each
$20.26
- RS Stock No. 0100164
- Mfr. Part No. T32-BC1
Each
$20.38
- RS Stock No. 0100166
- Mfr. Part No. T32-BC3
Each
$21.33
Related links
- Hakko T32-BC3 3.2 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-BC2 2.1 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-BC1 1 mm Bevel 13.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-C1 1 mm Bevel 13.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D12 1.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D32 3.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D52 5.7 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D08 0.8 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806












