Hakko T32-D32 3.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- RS Stock No.:
- 100-548
- Mfr. Part No.:
- T32-D32
- Brand:
- Hakko
Subtotal (1 unit)*
$20.26
(exc. GST)
$22.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.26 |
*price indicative
- RS Stock No.:
- 100-548
- Mfr. Part No.:
- T32-D32
- Brand:
- Hakko
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hakko | |
| Model Number | T32-D32 | |
| Product Type | Soldering Iron Tip | |
| Tip Shape | Chisel | |
| For Use With | FX8806 | |
| Tip Series | T32 | |
| Tip Width | 3.2 mm | |
| Tip Length | 14.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hakko | ||
Model Number T32-D32 | ||
Product Type Soldering Iron Tip | ||
Tip Shape Chisel | ||
For Use With FX8806 | ||
Tip Series T32 | ||
Tip Width 3.2 mm | ||
Tip Length 14.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The hakko shape D soldering tip is used with FX8806 soldering iron.
Wide selection of soldering tips
Lead Free
RoHS compliant
- RS Stock No. 0100166
- Mfr. Part No. T32-BC3
Each
$21.33
- RS Stock No. 0100546
- Mfr. Part No. T32-D16
Each
$20.26
- RS Stock No. 0100549
- Mfr. Part No. T32-D52
Each
$20.26
- RS Stock No. 0100544
- Mfr. Part No. T32-D12
Each
$20.26
Related links
- Hakko T32-D52 5.7 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D08 0.8 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D12 1.2 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D24 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko T32-D16 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with FX8806
- Hakko FR702 1.6 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 703 Soldering Station Hakko 936,
- Hakko FR702 2.4 mm Chisel 14.5 mm Soldering Iron Tip for use with Hakko 907 Hakko 907-ESD,
- Hakko T32-BC3 3.2 mm Bevel 14.5 mm Soldering Iron Tip for use with FX8806












