- RS Stock No.:
- 852-6190
- Mfr. Part No.:
- BON-102A
- Brand:
- ideal-tek
7 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$269.21
(exc. GST)
$296.13
(inc. GST)
Units | Per unit |
1 + | $269.21 |
- RS Stock No.:
- 852-6190
- Mfr. Part No.:
- BON-102A
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- JP
Product Details
Bonpen Empty Flux Dispensing Pens
Bonpens by Bonkote™ are refillable flux pens, that enables fine and accurate flux application on your work area.
Empty flux pens
Excellent for fine and accurate application of flux
No flux evaporation
Flux can be refilled
ESD safe
Suitable for: Fluxes, Alcohol, Fluoric Lube, Primers, Flux inhibitors, Water
For replacement tips, see stock no. 852-6216 et seq.
Excellent for fine and accurate application of flux
No flux evaporation
Flux can be refilled
ESD safe
Suitable for: Fluxes, Alcohol, Fluoric Lube, Primers, Flux inhibitors, Water
For replacement tips, see stock no. 852-6216 et seq.
Syringe/ Dispenser/ Bottles
Specifications
Attribute | Value |
---|---|
Soldering Accessory Type | Flux Dispensing Pen |
Capacity | 8 ml |
Related links
- RS PRO Soldering Accessory Soldering Iron Stand, for use with...
- RS PRO Soldering Accessory Soldering Aid Tool, for use with Soldering Tools
- RS PRO Soldering Accessory Soldering Iron Stand, for use with...
- Weller Soldering Accessory Soldering Iron Stand, for use with...
- RS PRO Soldering Iron Soldering Tool Set, for use with Soldering Tools
- Weller Soldering Accessory Soldering Iron Barrel, for use with...
- Ersa Soldering Accessory Soldering Iron Heating Element, for use...
- 8 inch 800x1280 TTF LCD with CTP OCA bon