- RS Stock No.:
- 125-4315
- Mfr. Part No.:
- MPTSP4
- Brand:
- ideal-tek
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$7.29
(exc. GST)
$8.02
(inc. GST)
Units | Per unit |
1 + | $7.29 |
- RS Stock No.:
- 125-4315
- Mfr. Part No.:
- MPTSP4
- Brand:
- ideal-tek
Technical data sheets
Legislation and Compliance
Product Details
Ideal-tek Probes
Ideal-tek Stainless steel multi-purpose probes are perfect for use in confined areas, adhesives and moving small parts. Ideal for circuit board repair and rework and lab applications. Perfect for checking solder joints and mechanical inspections.
Features and Benefits
Rust-free stainless steel AISI 410
Serrated handles for better grip
Multi-purpose
Probes Length: 15 cm / 6"
Available in a range of styles
Serrated handles for better grip
Multi-purpose
Probes Length: 15 cm / 6"
Available in a range of styles
Probe Type
MPTSP1: Straight Needle Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip
MPTSP5: Triple Bend Tip
MPTSP6: Flat Tip
MPTSP2: Angled Needle Tip
MPTSP3: Single Bend Tip
MPTSP4: Hook Tip
MPTSP5: Triple Bend Tip
MPTSP6: Flat Tip
Specifications
Attribute | Value |
---|---|
Model Number | MPTSP4 |
Soldering Accessory Type | Soldering Aid Tool |
For Use With | Electronics Assembly, Lab Application |
Related links
- RS PRO Soldering Accessory Soldering Iron Stand, for use with...
- RS PRO Soldering Accessory Soldering Tinner
- RS PRO Soldering Accessory Soldering Aid Tool, for use with Soldering Tools
- Metcal Soldering Accessory Soldering Iron Kit MX Series MX-5200
- Ersa Soldering Accessory Soldering Iron Heating Element
- Hakko Soldering Accessory Soldering Iron Stand, for use with FX-801
- RS PRO Soldering Accessory Solder Dispenser, for use with DS2500D
- ideal-tek Soldering Accessory Flux Dispensing Tip, for use with...