Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron

Subtotal (1 unit)*

$177.33

(exc. GST)

$195.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$177.33

*price indicative

RS Stock No.:
672-2706
Mfr. Part No.:
RS-MFR-H6-SSC
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Iron Hand Piece

For Use With

MFR-1160 Solder Iron

Standards/Approvals

No

COO (Country of Origin):
CN

MFR-1160 Soldering Kit


Single output system with SmartHeat® technology

High power output at a fixed temperature provides high throughput with excellent yields

Ergonomic handpiece

Handpiece accepts SSC solder tips

Station Ambient Operating Temperature: 10 → 40°C

Soldering - OKI/ Metcal


Note

Please be aware solder wire is not included with this Soldering Station. Why not try RS brand Solder wire? 756-8884

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy