Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1110 Soldering Iron
- RS Stock No.:
- 672-2715
- Distrelec Article No.:
- 300-77-655
- Mfr. Part No.:
- MFR-H1-SC2
- Brand:
- Metcal
Subtotal (1 unit)**
$243.90
(exc. GST)
$268.29
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $243.90 |
**price indicative
- RS Stock No.:
- 672-2715
- Distrelec Article No.:
- 300-77-655
- Mfr. Part No.:
- MFR-H1-SC2
- Brand:
- Metcal
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Metcal | |
Soldering Accessory Type | Soldering Iron Hand Piece | |
For Use With | MFR-1110 Soldering Iron | |
Type | Hand Piece | |
Select all | ||
---|---|---|
Brand Metcal | ||
Soldering Accessory Type Soldering Iron Hand Piece | ||
For Use With MFR-1110 Soldering Iron | ||
Type Hand Piece | ||
Related links
- Metcal Soldering Accessory Soldering Iron Hand Piece
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MFR-1160 Solder Iron
- Metcal Soldering Accessory Soldering Iron Hand Piece, for use with MX-500 and MX-5000 series Soldering & Rework Systems
- Metcal SxP 2 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 0.4 mm Conical Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3.5 mm Hoof Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 1.5 mm Hoof Soldering Iron Tip for use with MFR-H1-SC2
- Metcal SxP 3 mm Chisel Soldering Iron Tip for use with MFR-H1-SC2