Engel Soldering Accessory Soldering Iron Hot Blade
- RS Stock No.:
- 332-0199
- Mfr. Part No.:
- 7718001000
- Brand:
- Engel
Subtotal (1 unit)*
$62.78
(exc. GST)
$69.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.78 |
*price indicative
- RS Stock No.:
- 332-0199
- Mfr. Part No.:
- 7718001000
- Brand:
- Engel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Engel | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Hot Blade | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Engel | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Hot Blade | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- DE
Engel Styrofoam Cutter Set
A robust universal device for professional use
No annoying dust from cutting and no static charging
For panel thicknesses → 100 mm and profile cuts
Ready for use in 10 seconds
Mains voltage: 230 V; 50 Hz
Power consumption: 100 W
Power up/down times: 12 s on / 48 s off
Cutting temperature max. 500 °C
Weight: 1025 g (with blade)
Mains Lead
Supplied with
Engel Styrofoam Cutter, C-70 blade, holding bracket
- RS Stock No. 4113043
- Mfr. Part No. 7718005000
Each
$73.78
- RS Stock No. 4113071
- Mfr. Part No. 7717000000
Each
$62.22
- RS Stock No. 4113065
- Mfr. Part No. 7711000000
Each
$60.26
Related links
- Engel Soldering Accessory Soldering Iron Hot Blade
- Engel Soldering Accessory Soldering Iron Hot Blade, for use with Not Found
- Engel Soldering Accessory Type R Soldering Iron Hot Blade, for use with HSG-0
- Ersa Soldering Accessory Soldering Iron Hot Blade, for use with Independent 75 Gas Soldering Iron
- Ersa Soldering Accessory Soldering Iron Hot Blade, for use with Independent 130 Gas Soldering Iron
- Facom Soldering Accessory Soldering Iron Head
- Purex Soldering Accessory Soldering Iron Kit
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with TCPS/TCP50 Soldering Iron












