Purex Soldering Accessory Soldering Iron Kit
- RS Stock No.:
- 703-3262
- Mfr. Part No.:
- 300001
- Brand:
- Purex
Subtotal (1 kit)*
$207.63
(exc. GST)
$228.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s) | Per Kit |
|---|---|
| 1 + | $207.63 |
*price indicative
- RS Stock No.:
- 703-3262
- Mfr. Part No.:
- 300001
- Brand:
- Purex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Purex | |
| Product Type | Soldering Accessory | |
| Sub Type | Soldering Iron Kit | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Purex | ||
Product Type Soldering Accessory | ||
Sub Type Soldering Iron Kit | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Universal Soldering Iron Kit
A kit is used to connect the soldering iron to the Purex "Pipework to Iron Connection Kit". Fittings are included for most common soldering irons.
Kit Contents:
1 x 1.5m x 5mm ID x 1.5mm wall clear silicone hose
1 x Screw in adaptor (8mm hose, M10)
4 x 8mm hose clips
1 x Cup standard iron
1 x Cup Metcal iron
1 x Universal iron stand
1 x Soldering iron stand
1 x Extraction tube clip Weller
1 x Extraction tube clip Metcal/mini Weller
1 x Extraction tube clip universal
1 x 6mm x 100mm extraction tube Weller
1 x 6mm x 135mm extraction tube Metcal
1 x 6mm x 225mm extraction tube universal
- RS Stock No. 3320199
- Mfr. Part No. 7718001000
Each
$62.78
- RS Stock No. 3320206
- Mfr. Part No. 7718002000
Each
$70.87
- RS Stock No. 4113043
- Mfr. Part No. 7718005000
Each
$73.78
- RS Stock No. 6124225
- Mfr. Part No. MFR-HSR
Each
$254.52
Related links
- Metcal Soldering Accessory Soldering Iron Kit MX-5200
- Thermaltronics Soldering Accessory Soldering Iron Kit, for use with TMT-9000S
- Thermaltronics Soldering Accessory Soldering Iron Soldering Tool Set, for use with DS-KIT Desoldering
- Facom Soldering Accessory Soldering Iron Head
- Weller Soldering Accessory Soldering Iron Switch Assembly, for use with TCPS/TCP50 Soldering Iron
- Metcal Soldering Accessory Soldering Iron Tip
- Ersa Soldering Accessory Soldering Iron Heating Element, for use with i-Tool (0100CDJ) soldering iron
- RS PRO Soldering Accessory Soldering Iron Soldering Tool Set, for use with Soldering Tools












