Metcal Soldering Accessory Soldering Iron Stand, for use with SP200 Soldering Station

Subtotal (1 unit)*

$82.28

(exc. GST)

$90.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.28

*price indicative

RS Stock No.:
296-2815
Mfr. Part No.:
WS2
Brand:
Metcal
Find similar products by selecting one or more attributes.
Select all

Brand

Metcal

Product Type

Soldering Accessory

Sub Type

Soldering Iron Stand

For Use With

SP200 Soldering Station

Standards/Approvals

No

Metcal Soldering Accessory, For Use With SP200 Soldering Station, Soldering Iron Stand - WS2


This is a black soldering iron workstand with an automatic sleeper function. It provides a secure resting position for compatible soldering handpieces and helps reduce idle heating when the handpiece is placed in the stand.

Features and Benefits:


• Automatic sleeper function helps reduce idle heating when the handpiece is placed in the stand
• Black workstand provides a dedicated and secure handpiece support
• Compatible sponge accessory is available for the WS2 workstand
• Compact workstand design supports organised bench-top soldering

Applications


• Supporting compatible soldering handpieces during bench-top work
• Reducing idle heating during soldering operations
• Maintaining an organised soldering and rework workstation

What is the WS2 used for?


It is a soldering iron workstand with an automatic sleeper function for supporting compatible handpieces.

What replacement accessory is available for the WS2?


METCAL lists the AC-YS4 sponge for WS2 tool stands, supplied as a pack of 10.

Supplied with

Power Unit; Soldering Hand Piece; UK and European IEC Mains Lead

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy