Stannol Wire, 0.7 mm Solder, 186 °C Melting Point

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$52.96

(exc. GST)

$58.26

(inc. GST)

RS Stock No.:
288-1994
Distrelec Article No.:
182-49-006
Mfr. Part No.:
KRISTALL 400, 810658
Brand:
Stannol
Find similar products by selecting one or more attributes.
Select all

Brand

Stannol

Wire Diameter

0.7mm

Product Type

Solder

Percent Lead

0.4%

Product Form

Wire

Melting Point

186°C

Percent Silver

2.2%

Product Weight

100g

Standards/Approvals

No

Contents

Solder Wire

RoHS Status: Exempt

COO (Country of Origin):
GB
The solder wire delivers precise and reliable soldering performance. With its high-quality composition, it ensures efficient and durable connections for electronic components.

Melting temperature 186 °C