Multicore Wire, 700 μm Lead Free Solder, 217 °C Melting Point
- RS Stock No.:
- 226-237
- Mfr. Part No.:
- 583727
- Brand:
- Multicore
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
$251.79
(exc. GST)
$276.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 111 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 24 | $251.79 | $0.504 |
| 25 - 49 | $246.85 | $0.494 |
| 50 + | $240.99 | $0.482 |
*price indicative
- RS Stock No.:
- 226-237
- Mfr. Part No.:
- 583727
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Product Type | Lead Free Solder | |
| Wire Diameter | 700μm | |
| Percent Lead | 0% | |
| Product Form | Wire | |
| Melting Point | 217°C | |
| Percent Silver | 3.8% | |
| Percent Tin | 95.5% | |
| Flux Type | Halogen Free | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Product Type Lead Free Solder | ||
Wire Diameter 700μm | ||
Percent Lead 0% | ||
Product Form Wire | ||
Melting Point 217°C | ||
Percent Silver 3.8% | ||
Percent Tin 95.5% | ||
Flux Type Halogen Free | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Solder wire Sn95.5 Ag3.5 Cu0.7
96SC Crystal 400 No-Clean solder wire with incorporated flux.
On a spool.
Halide-free.
Constant heat, low spatter.
High speed soldering, range of activities suitable for all applications.
Good spread on copper, brass and nickel.
Clear residue.
Standards
J-STD-004, EN29453.
