Multicore Wire, 1.2 mm Solder, 227 °C Melting Point
- RS Stock No.:
- 226-186
- Mfr. Part No.:
- 583529
- Brand:
- Multicore
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 500 grams)*
$212.07
(exc. GST)
$233.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 - 24 | $212.07 | $0.424 |
| 25 - 49 | $206.15 | $0.412 |
| 50 + | $199.15 | $0.398 |
*price indicative
- RS Stock No.:
- 226-186
- Mfr. Part No.:
- 583529
- Brand:
- Multicore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Multicore | |
| Wire Diameter | 1.2mm | |
| Product Type | Solder | |
| Product Form | Wire | |
| Melting Point | 227°C | |
| Percent Tin | 99.3% | |
| Flux Type | Halogen Free | |
| Product Weight | 500g | |
| Percent Copper | 0.7% | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Multicore | ||
Wire Diameter 1.2mm | ||
Product Type Solder | ||
Product Form Wire | ||
Melting Point 227°C | ||
Percent Tin 99.3% | ||
Flux Type Halogen Free | ||
Product Weight 500g | ||
Percent Copper 0.7% | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Tin solder
309 rosin-based solder wire on a spool.
Soldering of difficult surfaces leaving a pale residue.
Stable temperature, minimal fumes.
Warning
Xi: irritant.
Caution
R43: can cause sensitivity through contact with the skin.
Standards
J-STD-006, EN 29453.
