- RS Stock No.:
- 269-2106
- Mfr. Part No.:
- 87-3-30
- Brand:
- Hakko
8 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$96.53
(exc. GST)
$106.18
(inc. GST)
Units | Per unit |
1 + | $96.53 |
- RS Stock No.:
- 269-2106
- Mfr. Part No.:
- 87-3-30
- Brand:
- Hakko
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Desoldering Braid
A range of high strand density desolder wicks containing only pure Type-R rosin for the clean removal of solder from pads and tracks.
Wick & Braid
Specifications
Attribute | Value |
---|---|
Width | 2mm |
Length | 30m |