Chemelex Red Nylon Solder Sleeve 37.5mm Length 3.7 mm Cable Diameter 1.4 mm Cable Diameter
- RS Stock No.:
- 349-845
- Distrelec Article No.:
- 304-46-436
- Mfr. Part No.:
- D-406-0001
- Brand:
- Chemelex
Get a bulk buy discount
Add 10 more to save $0.40
View bulk pricing optionsSubtotal (1 unit)*
$0.53
(exc. GST)
$0.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,689 unit(s) ready to ship from another location
- Plus 3,400 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $0.53 | - |
| 10 + | $0.49 | $0.40 |
*price indicative
- RS Stock No.:
- 349-845
- Distrelec Article No.:
- 304-46-436
- Mfr. Part No.:
- D-406-0001
- Brand:
- Chemelex
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
| Brand | Chemelex | |
| Product Type | Solder Sleeve | |
| Sleeve Length | 37.5mm | |
| Material | Nylon | |
| Dielectric Strength | 2.5kV | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 3.7mm | |
| Colour | Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL, cUL, Lloyd’s | |
| Series | D-406 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Solder Sleeve | ||
Sleeve Length 37.5mm | ||
Material Nylon | ||
Dielectric Strength 2.5kV | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 3.7mm | ||
Colour Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL, cUL, Lloyd’s | ||
Series D-406 | ||
- COO (Country of Origin):
- SE
The nVent Raychem DuraSeal Heat-Shrinkable Environmentally Sealed Nylon-Insulated Crimp Splices protect splices from water condensation salt and corrosion and feature an adhesive lining for more reliable protection than conventional splices UL CUL and Lloyds listed.
Provides strain relief
Protects against vibration in rugged environments
Completely insulates and protects electrical connections
Colour red
Related links
- nVent RAYCHEM Red Polyolefin Solder Sleeve 2.8 mm Cable Diameter
- nVent RAYCHEM Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 19.05mm Length 3.18 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Blue Polyvinyl Fluoride Solder Sleeve 17.25mm Length 3.15 mm Cable Diameter 1.4 mm Cable Diameter
- TE Connectivity Natural Polyvinyl Fluoride Solder Sleeve 15.75mm Length 3.2 mm Cable Diameter 1.4 mm Cable Diameter
- nVent RAYCHEM Blue Solder Sleeve 45.5mm Length 6.8 mm Cable Diameter 1 mm Cable Diameter
- nVent RAYCHEM Grey Polyolefin Solder Sleeve 7 mm Cable Diameter 1.8 mm Cable Diameter
- nVent RAYCHEM Clear Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 0.4 mm Cable Diameter