Chemelex Grey Polyolefin Solder Sleeve 7 mm Cable Diameter 1.8 mm Cable Diameter
- RS Stock No.:
- 349-834
- Distrelec Article No.:
- 304-05-999
- Mfr. Part No.:
- CWT 9005
- Brand:
- Chemelex
Get a bulk buy discount
Add 10 more to save $3.40
View bulk pricing optionsSubtotal (1 unit)*
$4.15
(exc. GST)
$4.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $4.15 | - |
| 10 - 24 | $3.81 | $3.40 |
| 25 + | $3.35 | $20.00 |
*price indicative
- RS Stock No.:
- 349-834
- Distrelec Article No.:
- 304-05-999
- Mfr. Part No.:
- CWT 9005
- Brand:
- Chemelex
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
| Brand | Chemelex | |
| Product Type | Solder Sleeve | |
| Material | Polyolefin | |
| Voltage | 60V | |
| Minimum Cable Diameter | 1.8mm | |
| Maximum Cable Diameter | 7mm | |
| Colour | Grey | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | CWT 9005 | |
| Select all | ||
|---|---|---|
Brand Chemelex | ||
Product Type Solder Sleeve | ||
Material Polyolefin | ||
Voltage 60V | ||
Minimum Cable Diameter 1.8mm | ||
Maximum Cable Diameter 7mm | ||
Colour Grey | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series CWT 9005 | ||
Non Compliant
- COO (Country of Origin):
- MX
The nVent Raychem Solder sleeve Wire Splice is grey with a maximum outer diameter of 7.0mm. It is suitable for wire sizes ranging from 4.2 to 8.1mm².
Colour grey
Voltage max 600V
Halogen free
Related links
- nVent RAYCHEM Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- nVent RAYCHEM Clear Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 0.4 mm Cable Diameter
- nVent RAYCHEM Yellow Polyolefin Solder Sleeve 42mm Length 5.8 mm Cable Diameter
- nVent RAYCHEM Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- nVent RAYCHEM Yellow Polyolefin Solder Sleeve 5.8 mm Cable Diameter
- nVent RAYCHEM Blue Polyolefin Solder Sleeve 4.4 mm Cable Diameter