CHIPQUIK SMD29130 30g Lead Free Solder Flux Syringe
- RS Stock No.:
- 146-6650
- Mfr. Part No.:
- SMD29130CC
- Brand:
- CHIPQUIK
Bulk discount available
Subtotal (1 unit)**
$69.67
(exc. GST)
$76.64
(inc. GST)
5 In AU stock for next working day delivery*
70 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 5 | $69.67 |
6 - 14 | $69.20 |
15 + | $67.96 |
**price indicative
- RS Stock No.:
- 146-6650
- Mfr. Part No.:
- SMD29130CC
- Brand:
- CHIPQUIK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | CHIPQUIK | |
Package Type | Syringe | |
Model Number | SMD29130 | |
Package Size | 30g | |
Lead Free | Yes | |
Select all | ||
---|---|---|
Brand CHIPQUIK | ||
Package Type Syringe | ||
Model Number SMD29130 | ||
Package Size 30g | ||
Lead Free Yes | ||
Related links
- CHIPQUIK SMD4300 10g Lead Free Solder Flux Syringe
- CHIPQUIK SMD291 10g Lead Free Solder Flux Syringe
- CHIPQUIK SMD291NL 5g Lead Free Solder Flux Syringe
- CHIPQUIK SMD291ST 2g Lead Free Solder Flux Tube
- CHIPQUIK SMD291ST 8g Lead Free Solder Flux Tube
- Weller Lead Free Automatic Tip Cleaner
- CHIPQUIK SMD291SN Lead Free Solder Paste, 35g Syringe
- CHIPQUIK SMD291SN Lead Free Solder Paste, 15g Syringe