RS Better World

PV Logic Wall 60 W Polycrystalline Ring Solar Panel

Subtotal (1 unit)*

$544.53

(exc. GST)

$598.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$544.53

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
111-1038
Mfr. Part No.:
STP060P
Brand:
PV Logic
Find similar products by selecting one or more attributes.
Select all

Brand

PV Logic

Product Type

Solar Panel

Open Circuit Voltage

22V

Battery Bank Capacity

10Ah

Peak Power

60W

Mount Type

Wall

Sub Type

Polycrystalline

Power

60W

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Depth

35mm

Width

670mm

Standards/Approvals

IEC, CE

Length

685mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Terminal Contact Type

Ring

Non Compliant

COO (Country of Origin):
IN

PV Logic 12V Solar Panels


PV Logic 12 V Solar Panels are designed in accordance with IEC61215:1993 standards, manufactured with proven materials and tested to ensure electrical performance and service life. Using low iron 3 mm tempered glass and EVA film with TPT back sheet to encapsulated cells.

Heavy-duty anodised aluminium frame provides high wind resistance and convenient mounting access, ideal to prevent battery drain in caravans, motor homes and boats

SiN film deposited on the front surface by PECVD acts as anti- reflection coating and gives a uniform dark blue appearance

Waterproof junction box and terminals allows for quick and simple connection

There is no current requirement for the STI Solar Modules to comply with ROHS

20 year power output transferable warranty

RS Better World
  • RS Stock No. 1111034
  • Mfr. Part No. STP010P
Each
$121.95
RS Better World
  • RS Stock No. 1111035
  • Mfr. Part No. STP020P
Each
$214.89
RS Better World
  • RS Stock No. 1111033
  • Mfr. Part No. STP005P
Each
$80.98
RS Better World
  • RS Stock No. 1111036
  • Mfr. Part No. STP030P
Each
$554.39

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy