RS Better World

RND RND 205 Series, Male Connector, Cable CSA, 6mm², 1.5kV, 54A

N

Subtotal (1 unit)*

$3.92

(exc. GST)

$4.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
804-774
Mfr. Part No.:
RND 205-01557
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Connector

Sub Type

Solar Cell Connector

Current

54A

Cable CSA

6mm²

Connector Gender

Male

Voltage

1.5kV

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

EN 62852:2015

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Series

RND 205

COO (Country of Origin):
IN
The RND solar cell connector is designed for high-voltage applications, ensuring reliable connections in solar energy systems up to 1500V. Its dual housing construction facilitates efficient energy transfer while maintaining durability and safety.

Two-part housing for socket and plug enhances connection stability

Engineered for 1500V systems, optimising performance under high voltage

Constructed with tin plated copper for superior conductivity

RS Better World
1 Box of 50
$395.25
Each
$51.85
Each
$6.64
Each (In a Bag of 5)
$4.916

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy