- RS Stock No.:
- 193-1796
- Mfr. Part No.:
- H4CMC4DI
- Brand:
- Amphenol Industrial
Available for back order.
Added
Price (ex. GST) 1 Box of 1000
$2,201.90
(exc. GST)
$2,422.09
(inc. GST)
Box(es) | Per Box | Per unit* |
1 - 1 | $2,201.90 | $2.202 |
2 - 3 | $2,146.84 | $2.147 |
4 + | $2,113.81 | $2.114 |
*price indicative |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-1796
- Mfr. Part No.:
- H4CMC4DI
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Amphenol Industrial Solar Technologies H4 PV Connector carries more amps than the industry standard connector. Available in four different gauges: 31A(2.5mm2, AWG14), 42A(4.0mm2, AWG12), 53A(6.0mm2, AWG10), 65A(10.0mm2, AWG8).
Fully mateable with UTX connectors
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
Long-term UV and Ozone resistance
Complete Cable Assemblies available
Low contact resistance means low power loss
Ready for field assembly
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Type | Solar Connector |
Gender | Male |
Mounting Type | Cable Mount |
Termination Method | Quick Connect |
Plug/Socket | Plug |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | H4 |
Related links
- RS PRO Solar Power Meter ISM400, Solar Power
- RS PRO Solar Power Meter, Solar Power
- Sanyo 190mW Amorphous Solar Cell solar panel
- Sanyo Amorphous Solar Cell solar panel
- Beha-Amprobe SOLAR-100 Solar Power Meter SOLAR-100, Solar Power
- Sanyo 18mW Amorphous Solar Cell solar panel
- Amphenol Industrial H4 Series Wire Stripper
- Solar Technology 80W Kit Photovoltaic Solar Panel