RS Better World
Alpha Wire Solar Cable 6 AWG CSA, 90 °C, -40 °C 1000 ft Black
- RS Stock No.:
- 285-0480
- Mfr. Part No.:
- PV0630 BK001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$6,767.99
(exc. GST)
$7,444.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,767.99 | $22.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-0480
- Mfr. Part No.:
- PV0630 BK001
- Brand:
- Alpha Wire
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
| Brand | Alpha Wire | |
| Product Type | Solar Cable | |
| Cross Sectional Area | 6AWG | |
| Voltage | 1kV | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Series | PV0630 | |
| Cable Length | 1000ft | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Solar Cable | ||
Cross Sectional Area 6AWG | ||
Voltage 1kV | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Series PV0630 | ||
Cable Length 1000ft | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
RoHS Status: Exempt
The Alpha Wire photovoltaic wire provides dependable solutions compliant with UL 4703 standards. It boasts resistance to sunlight, ozone, and UV radiation, ensuring durability in outdoor environments. Additionally, its moisture-resistant properties and RoHS compliance enhance its reliability for various applications, particularly in solar energy systems.
REACH compliant
Temperature range -40 to +90°C
Related links
- Alpha Wire Solar Cable 8 AWG CSA -40 °C 1000 ft Black
- Alpha Wire Solar Cable 4 AWG CSA EU -40 °C 1000 ft Black
- Alpha Wire Solar Cable 2 AWG CSA VW-1 -40 °C 1000 ft Black
- Alpha Wire Solar Cable 6 AWG CSA 105 A, -40 → 90 °C 100ft Black
- Alpha Wire Solar Cable 8 AWG CSA -40 °C 100 ft Black
- Alpha Wire Solar Cable 10 AWG CSA 55 A, -40 → 90 °C 1000ft Black
- Alpha Wire 8561 Cable 1.5 mm² CSA 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath
- Alpha Wire 8563 Cable 1.5 mm² CSA 16 AWG 1000 ft, Black Polyvinyl Chloride Sheath