RS Better World
Staubli Solar Cable 2.5 mm² CSA Flame Retardant, Halogen Free, 90 °C, -40 °C Black
- RS Stock No.:
- 172-2312
- Mfr. Part No.:
- 62.7430-91021
- Brand:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$310.90
(exc. GST)
$342.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 - 400 | $3.109 | $310.90 |
| 500 - 900 | $3.022 | $302.20 |
| 1000 + | $2.897 | $289.70 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 172-2312
- Mfr. Part No.:
- 62.7430-91021
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Product Type | Solar Cable | |
| Fire Behaviour | Flame Retardant, Halogen Free | |
| Cross Sectional Area | 2.5 mm² | |
| Voltage | 1.5kV dc | |
| Jacket Colour | Black | |
| Outside Diameter | 5mm | |
| Standards/Approvals | EN 50618, IEC, IEC/EN 60228, TUV | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 90°C | |
| Series | FLEX-SOL | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Product Type Solar Cable | ||
Fire Behaviour Flame Retardant, Halogen Free | ||
Cross Sectional Area 2.5 mm² | ||
Voltage 1.5kV dc | ||
Jacket Colour Black | ||
Outside Diameter 5mm | ||
Standards/Approvals EN 50618, IEC, IEC/EN 60228, TUV | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 90°C | ||
Series FLEX-SOL | ||
Halogen free cross-linked polyolefin double layers photovoltaic cables for use at the photovoltaic power systems.
Related links
- Staubli Solar Cable 10 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 6 mm² CSA Flame Retardant 90 °C, -40 °C Black
- Staubli Solar Cable 4 mm² CSA Halogen Free 90 °C, -40 °C Black
- Lapp Solar Cable 6 mm² CSA Flame Retardant -40 °C Black Blue
- Lapp Solar Cable 10 mm² CSA Flame Retardant -40 °C Red Blue
- Helukabel Solar Cable 4 mm² CSA Flame Resistant -40 °C Black
- Helukabel Solar Cable 10 mm² CSA Flame Resistant -40 °C Black
- AXINDUS Solar Cable 6 mm² CSA Flame Retardant -40 °C 500 m Black
