RS Better World

Helukabel Solar Cable 10 mm² CSA Flame Resistant, 90 °C, -40 °C Black

Subtotal (1 reel of 100 metres)*

$526.75

(exc. GST)

$579.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$526.75$5.268

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
361-956
Mfr. Part No.:
713532
Brand:
Helukabel
Find similar products by selecting one or more attributes.
Select all

Brand

Helukabel

Product Type

Solar Cable

Fire Behaviour

Flame Resistant

Cross Sectional Area

10mm²

Voltage

1000V ac, 1500V ac

Jacket Colour

Black

Standards/Approvals

DIN EN 50525-2-21, DIN EN 60754-1, IEC 60754-1, EAC, DIN VDE 0482-754-1, TÜV Rheinland, DIN VDE 0295 Class 5, IEC 60228 Class 5, DIN EN 60332-1-2, DIN VDE 0283-618, DIN VDE 0482-1034-1+2, IEC 60332-1-2, IEC 61034-1+2, DIN VDE 0482-332-1-2, DIN VDE 0285-525-2-21, DIN EN 61034-1+2, DIN EN 50618

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

90°C

Series

SOLARFLEX-X H1Z2Z2-K

COO (Country of Origin):
DE
The Helukabel Solar Cable is used for wiring solar modules. Suitable for direct burial, recommendation for laying in pipes. Its is not suitable for permanent installation in water. The maximum permissible DC voltage of the system in which the cable is installed must not exceed 1.8 kV. The cable is suitable for use in and on devices and systems with protective insulation protection class II.

UV radiation and ozone resistant

For outdoor use

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy