- RS Stock No.:
- 746-4906
- Mfr. Part No.:
- 3RW3013-1BB14
- Brand:
- Siemens
7 In Global stock for delivery within 10 working day(s)
3 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$347.07
(exc. GST)
$381.78
(inc. GST)
Units | Per unit |
1 + | $347.07 |
- RS Stock No.:
- 746-4906
- Mfr. Part No.:
- 3RW3013-1BB14
- Brand:
- Siemens
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Siemens Soft Starter, 200 to 480V Operating Voltage, 45 (W) x 95 (H) x 150mm (D) - SIRIUS Series - 3RW3013-1BB14
Keep your motor ticking along with this 3-phase soft starter from Siemens. It effectively stops and starts applications to streamline performance. By reducing torque during start-ups, the device takes the load off equipment to rein in downtime. Use it with other control gear products such as the 3RV10 3-pole circuit breaker for complete system integration. For versatility, you can adjust launch voltages to cater for the demands of different systems. The integrated bypass contacts eliminate heat build-ups from the SCRs, keeping operations cool to prevent damage. Thanks to the unit's status indicator, you know what's on and what's not, so it's easy to pinpoint problems.
Features & Benefits
• Compact design with dimensions of 45 (W) x 95 (H) x 150mm (D) to save space in busy systems
• Self-hold auxiliary contact for interlocking when used with a push button switch
• Wide operating temperature range between -25°C and +60°C for use in tough conditions
• Self-hold auxiliary contact for interlocking when used with a push button switch
• Wide operating temperature range between -25°C and +60°C for use in tough conditions
How do I mount this soft starter?
Just snap it onto a DIN rail for easy tool-free mounting.
Can I safely handle this soft starter?
Yes, the IP20-rated unit is finger-proof, so you don't need to worry about electric shocks.
Specifications
Attribute | Value |
---|---|
Power Rating | 1.5 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V |
Phase | 3 |
Current Rating | 3.6 A |
IP Rating | IP20 |
Number of Poles | 3 |
Overall Length | 151mm |
Overall Width | 45mm |
Series | 3RW30 |
Mounting Type | Screw & Snap On Mounting |
Overall Depth | 95mm |
Standards Met | CCC Certified, CSA Certified, UL Listed |
Related links
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Siemens Soft Starter 1.5 kW 3 Phase, IP00
- Schneider Electric DOL Starter 1.5 kW IP657
- Siemens DOL Starter 1.5 kW 3 Phase, IP20
- Dold Soft Starter 1.5 kW 3 Phase, IP20
- Schneider Electric Soft Starter 208 - 690 V ac, IP00