Better World
Siemens 3RW30 Soft Starter 400V ac, 1.5 kW, 3 Phase, IP20
- RS Stock No.:
- 746-4896
- Distrelec Article No.:
- 137-65-965
- Mfr. Part No.:
- 3RW3013-1BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$367.33
(exc. GST)
$404.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $367.33 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4896
- Distrelec Article No.:
- 137-65-965
- Mfr. Part No.:
- 3RW3013-1BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Chassis Mount | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 151mm | |
| Standards/Approvals | CCC Certified, CE Certified, CSA Certified, UL Listed | |
| Overall Width | 45mm | |
| Series | 3RW30 | |
| Better World Product | Yes | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Overall Depth | 95mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Chassis Mount | ||
IP Rating IP20 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 151mm | ||
Standards/Approvals CCC Certified, CE Certified, CSA Certified, UL Listed | ||
Overall Width 45mm | ||
Series 3RW30 | ||
Better World Product Yes | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Overall Depth 95mm | ||
- COO (Country of Origin):
- CZ
Siemens Soft Starter, 3.6A Current Rating, 3 Poles - SIRIUS 3RW30 Series - 3RW3013-1BB04
In need of a device to lighten the load of motor starting operations? Choose this soft starter from Siemens. It reduces torque, load and electrical surges associated with start-up, helping to look after your circuitry and promote the long-term performance of your equipment. This unit is suitable for low-power industrial applications thanks to its operating voltage range of 200 to 480V AC. Its three poles mean you can protect multiple circuits at the same time, so it's a versatile piece of kit. A soft starter like this one is commonly used in conveyor belts and pumps.
Features & Benefits
• Compact dimensions of 95 (H) x 45 (W) x 150mm (D) to maximise space in your setup
• Red display signal for quick diagnostics in the event of a fault
• IP20 rating shows it's touch-proof and resistant to objects larger than 12mm in size
Can I use this component in harsh industrial conditions?
Yes. This soft starter has a broad operating temperature range between -25°C and +60°C, so it can stand up to use in extreme settings.
Related links
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
