RS Better World

Siemens 3RW30 400V ac, 5.5 kW, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$693.92

(exc. GST)

$763.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$693.92

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
202-1699
Distrelec Article No.:
137-65-968
Mfr. Part No.:
3RW3017-1BB04
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Soft Starter

Power Rating

5.5kW

Number of Phases

3

Mount Type

Snap-On

IP Rating

IP20

Maximum Supply Voltage

400V ac

Overall Length

95mm

Overall Width

45mm

Standards/Approvals

CSA, RCM, EAC, UL, CE

Series

3RW30

Overall Depth

150mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Saves Energy

COO (Country of Origin):
CZ

Siemens 3RW30 Series Soft Starter, 5.5kW Power Rating, IP20 - 3RW3017-1BB04


This soft starter enables the gradual increase of voltage supply for electric motors, ensuring smooth operation and minimising mechanical stress during start-up. It is especially beneficial for applications where the protection of mechanical components from abrupt starts is necessary. Designed to enhance the lifespan of machinery, this product effectively addresses key challenges in automation and mechanical systems.

Features & Benefits


• 5.5kW power rating supports robust motor Applications

• 3-phase compatibility optimises operational efficiency

• 400V voltage rating provides versatility across different environments

• IP20 rating ensures adequate protection for indoor use

• Complies with standards such as CE, UL, and EAC for dependability

Applications


• Utilised with conveyor systems to mitigate mechanical shock

• Suitable for pumps that require controlled start-up

• Effective in HVAC systems for gradual loading

• Works well in compressors to reduce starting current

• Employed in packaging machines to enhance durability

Is it easy to install?


Yes, it can be mounted using either screw or snap-on methods, making installation straightforward.

Can it handle variable loads?


Yes, this unit effectively manages various loads, particularly in motor control applications.

Will it fit standard control panels?


Its compact dimensions allow it to fit within typical control panel configurations without issues.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy