Schneider Electric Altistart Soft Starter 480V ac, 15 kW, 3 Phase, IP20

Subtotal (1 unit)*

$632.74

(exc. GST)

$696.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$632.74

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
505-5926
Mfr. Part No.:
ATSU01N232LT
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

15kW

Number of Phases

3

Mount Type

DIN Rail

IP Rating

IP20

Maximum Supply Voltage

480V ac

Overall Length

113mm

Standards/Approvals

EN/IEC 60947-4-2, CCC, UL, CE, C-Tick, CSA

Overall Width

45mm

Overall Depth

154mm

Series

Altistart

COO (Country of Origin):
DE

Schneider Electric 3-Phase Soft Starter, 480V AC Voltage Rating, 15kW Power Rating - ATSU01 Series - ATSU01N232LT


Reliably control your motor-based operations with this 3-phase soft starter from Schneider Electric. It's an electromechanical switch with a contactor and overload protection to protect your motors against electrical overloads. The component helps reduce the torque, load and electrical current surges during power-ups. You can safely and effectively combine this unit with Schneider Electric TeSys Island model U controller-starters for soft start and soft stop functions. This innovative combination enhances the starting performance of asynchronous motors in a controlled manner.

Features & Benefits


• IP20 rating assures you the unit is touch-proof to enhance safety and prevent electric shocks

• Strong plastic body protects internal components against corrosion

• Coordination and rapid fault detection help to quickly resolve problems and resume operations

Applications


• Lifting equipment

• Conveyors

• Compressors

• Textile and paper mills

When should I use a soft starter?


Soft starters are suitable for industrial applications with high inertia loads that call for a large inrush of current.

What are the starting and stopping times of this starter?


The soft start and stopping times of this starter are between 1 and 10 seconds.

Related links