RS Better World
Siemens 3RW52 480V ac, 15 kW, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 185-9650
- Mfr. Part No.:
- 3RW5214-1TC14
- Brand:
- Siemens
Subtotal (1 unit)*
$2,567.45
(exc. GST)
$2,824.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,567.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 185-9650
- Mfr. Part No.:
- 3RW5214-1TC14
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 15kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw Fixing | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 170mm | |
| Standards/Approvals | No | |
| Overall Width | 152mm | |
| Overall Depth | 274.8mm | |
| Better World Product | Yes | |
| Series | 3RW52 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 15kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw Fixing | ||
IP Rating IP20 | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 170mm | ||
Standards/Approvals No | ||
Overall Width 152mm | ||
Overall Depth 274.8mm | ||
Better World Product Yes | ||
Series 3RW52 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
- COO (Country of Origin):
- CZ
SIRIUS soft starter 200-480 V 18 A, 110-250 V AC Screw terminals Thermistor input
SIRIUS 3RW52 Soft Starter
Soft starter SIRIUS 3RW52 General Performance for simple applications for soft starting and stopping of three-phase asynchronous motors.
Soft starting, reduction of current peaks, prevention of supply voltage fluctuations during startup, reduction of load on the power supply network, reduction of mechanical load in the drive, considerable saving of space and wiring compared to star-delta (wye-delta) starters and frequency converters, maintenance-free switching and extremely easy handling. The integrated bypass allows a very compact construction, saves energy and ensures low heat dissipation in the control cabinet. Intelligent monitoring functions protect the soft starter against overheating and the motor against overload. In addition, you can limit the current during startup to a settable maximum value.
Thanks to 3-phase control, particularly suitable for high motor outputs and inside-delta circuits. The innovative Soft Torque function ensures that the motor is started gently. With the integrated remote reset, you can quickly and easily clear faults from a remote location. Worldwide approvals (e.g. IEC and UL/CSA).
The General Performance 3RW52 soft starters are available for supply systems up to 600 V in a wide performance range up to 560 kW with 24 V or 110-250 V supply voltages and all with both screw and spring-type terminals. Different device versions are available for analog output and thermistor motor protection.
Optional plug-in communication modules allow connection via PROFINET, PROFIBUS and Modbus TCP. Various HMI modules are available for installation in the device or the control cabinet door.
SIRIUS 3RW5 soft starters - As flexible as your tasks.
Features and Benefits
Related links
- Siemens 3RW52 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 480V ac 3 Phase
- Siemens 3RW52 Soft Starter 480V ac 3 Phase
- Siemens 3RW52 Soft Starter 480V ac 3 Phase, IP20
- Siemens 3RW52 Soft Starter 480V ac 3 Phase
- Siemens 3RW52 Soft Starter 480V ac 3 Phase
