LEMAITRE SECURITE Black Socks size 46/49 46/49

Subtotal (1 pair)*

$26.85

(exc. GST)

$29.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$26.85

*price indicative

RS Stock No.:
189-2726
Mfr. Part No.:
LEMAT49
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Size

46/49

Product Type

Socks

Colour

Black

Material

50% Polyethersulfone Coolmax, Polyamide, Wool, Elastane

Series

LEMAT

Size EU

46/49

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
THICK, WARM SOCKS. use -building and public works, groundskeeping

good thermal insulation for outdoor work

keep the feet dry

comfortable when carrying heavy loads

Composition -50% PES Coolmax®, 37% wool, 11% polyamide, 2% elastane

Knee-high sock version ref

MOISTURE WICKING

The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.

This mix is used in ski equipment and is recognised for its effectiveness.

COMFORT

Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.

Semi-cushioned sole providing maximum comfort.

A non-friction band protects the foot and provides relief all through the day

Fine rib guarantees a perfect fit around the top

Adjustment band around the foot

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy