LEMAITRE SECURITE Black Socks size 38/39 38/39

Subtotal (1 pair)*

$33.58

(exc. GST)

$36.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$33.58

*price indicative

RS Stock No.:
189-2724
Mfr. Part No.:
LEMATO39
Brand:
LEMAITRE SECURITE
Find similar products by selecting one or more attributes.
Select all

Brand

LEMAITRE SECURITE

Size

38/39

Product Type

Socks

Material

Wool, 50% Polyethersulfone Coolmax, Polyamide, Elastane

Colour

Black

Series

LEMATO

Size EU

38/39

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
SK
HICK, WARM SOCKS. Good thermal insulation for outdoor work. Can be worn with boots. Keep the feet dry. Comfortable when carrying heavy loads. Use : Building, public works, groundskeeping.

MOISTURE WICKING

The combination of PES Coolmax® and wool wicks away perspiration whilst providing excellent thermal insulation.

This mix is used in ski equipment and is recognised for its effectiveness.

COMFORT

Minimal irritation thanks to reinforced terry fabric in the heel and toe areas.

Semi-cushioned sole providing maximum comfort.

A non-friction band protects the foot and provides relief all through the day.

FIT

Fine rib guarantees a perfect fit around the top.

Adjustment band around the foot.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy