JLF Pro White Socks size 45/47 45/47 10/11.5
- RS Stock No.:
- 144-184
- Mfr. Part No.:
- 0868VRBLANC45/47
- Brand:
- JLF Pro
Subtotal (1 pair)*
$4.05
(exc. GST)
$4.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $4.05 |
*price indicative
- RS Stock No.:
- 144-184
- Mfr. Part No.:
- 0868VRBLANC45/47
- Brand:
- JLF Pro
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JLF Pro | |
| Size | 45/47 | |
| Size UK | 10/11.5 | |
| Product Type | Socks | |
| Colour | White | |
| Material | Polyester, Cotton | |
| Series | Hygiene | |
| Size EU | 45/47 | |
| Standards/Approvals | ISO 9001, ISO 26 000, REACH | |
| Select all | ||
|---|---|---|
Brand JLF Pro | ||
Size 45/47 | ||
Size UK 10/11.5 | ||
Product Type Socks | ||
Colour White | ||
Material Polyester, Cotton | ||
Series Hygiene | ||
Size EU 45/47 | ||
Standards/Approvals ISO 9001, ISO 26 000, REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PT
The JLF Pro Sock is designed to enhance the comfort of safety shoes, promoting foot well being during work. Made from high quality cotton, this sock provides lightweight protection and effectively absorbs moisture, making it ideal for the closed environment of safety footwear. Its knitted curl design covers the entire foot, while the ribbed edge on the shaft ensures a secure fit. Durable and resistant, this sock is an excellent choice for those seeking comfort and functionality in their work footwear.
Strength and lightness
Good elasticity
Light tennis type socks
Related links
- JLF Pro Navy Socks size 45/47 45/47 10/11.5
- JLF Pro Black Socks size 45/47 45/47 10/11.5
- JLF Pro Black, Grey Socks size 45/47 45/47 11/12.5
- JLF Pro Blue, Black Socks size 45/47 45/47 11/12.5
- JLF Pro White Socks size 42/44 42/44 8/9.5
- JLF Pro White Socks size 39/41 39/41 5.5/7
- JLF Pro White Socks size 48/50 48/50 12.5/14
- JLF Pro White Socks size 36/38 36/38 2.5/5
