JLF Pro White Socks size 42/44 42/44 8/9.5

Subtotal (1 pair)*

$4.05

(exc. GST)

$4.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +$4.05

*price indicative

RS Stock No.:
144-183
Mfr. Part No.:
0868VRBLANC42/44
Brand:
JLF Pro
Find similar products by selecting one or more attributes.
Select all

Brand

JLF Pro

Size

42/44

Product Type

Socks

Size UK

8/9.5

Colour

White

Material

Cotton, Polyester

Series

Hygiene

Size EU

42/44

Standards/Approvals

ISO 9001, REACH, ISO 26 000

RoHS Status: Exempt

COO (Country of Origin):
PT
The JLF Pro Sock is designed to enhance the comfort of safety shoes, promoting foot well being during work. Made from high quality cotton, this sock provides lightweight protection and effectively absorbs moisture, making it ideal for the closed environment of safety footwear. Its knitted curl design covers the entire foot, while the ribbed edge on the shaft ensures a secure fit. Durable and resistant, this sock is an excellent choice for those seeking comfort and functionality in their work footwear.

Strength and lightness

Good elasticity

Light tennis type socks

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy