Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$14.74
(exc. GST)
$16.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship
- Plus 178 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $14.74 | - |
| 5 + | $12.12 | 17% |
*price indicative
- RS Stock No.:
- 830-4133
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Socket | |
| Socket Size | 23 mm | |
| Drive Size | 1/2in | |
| Number of Pieces | 1 | |
| Socket Type | 12 Point | |
| Finish | Sand Blasted | |
| Standards/Approvals | No | |
| Material | Chrome Vanadium Steel | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Socket | ||
Socket Size 23 mm | ||
Drive Size 1/2in | ||
Number of Pieces 1 | ||
Socket Type 12 Point | ||
Finish Sand Blasted | ||
Standards/Approvals No | ||
Material Chrome Vanadium Steel | ||
Drive Type Square | ||
RoHS Status: Exempt
1/2in Square Drive Bi-Hexagon Sockets
Professional 1/2in drive individual 12 point bi-hexagon square drive sockets.
Non impact sockets
Smooth sandblasted finish
Knurled grip
Related links
- RS PRO 3/8 in Drive 23 mm 12 Point Square
- RS PRO 1/2 in Drive 17 mm 12 Point Square
- RS PRO 1/2 in Drive 18 mm 12 Point Square
- RS PRO 1/2 in Drive 14 mm 12 Point Square
- RS PRO 1/2 in Drive 16 mm 12 Point Square
- RS PRO 1/2 in Drive 9 mm 12 Point Square
- RS PRO 1/2 in Drive 20 mm 12 Point Square
- RS PRO 1/2 in Drive 22 mm 12 Point Square
